Part Details for CRCW0603100KJNTABC by Vishay Intertechnologies
Overview of CRCW0603100KJNTABC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603100KJNTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0603100KJNTABC
|
TME | Resistor: thick film, SMD, 0603, 100kΩ, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 492000 |
|
$0.0011 / $0.0173 | Buy Now |
Part Details for CRCW0603100KJNTABC
CRCW0603100KJNTABC CAD Models
CRCW0603100KJNTABC Part Data Attributes
|
CRCW0603100KJNTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603100KJNTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603100KJNTABC
This table gives cross-reference parts and alternative options found for CRCW0603100KJNTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603100KJNTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG0603200100K5%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603100KJNTABC vs RCG0603200100K5%ED |
RCA0603100KJNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603100KJNTABC vs RCA0603100KJNEAIF |
RM06J104CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW0603100KJNTABC vs RM06J104CTDK |
CRCW0603100KJNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603100KJNTABC vs CRCW0603100KJNEAC |
RCG0603100KJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603100KJNTABC vs RCG0603100KJNEA |
D11AP200100K5%PN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603100KJNTABC vs D11AP200100K5%PN |
CRCW0603104J200RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603100KJNTABC vs CRCW0603104J200RT1-PB |
RK73B1JRTTP104J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603100KJNTABC vs RK73B1JRTTP104J |
CRCW0603100KJNED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603100KJNTABC vs CRCW0603100KJNED |
232270270104 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603100KJNTABC vs 232270270104 |