Part Details for CRCW0603105KFKEAHP by Vishay Intertechnologies
Overview of CRCW0603105KFKEAHP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603105KFKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ5172
|
Newark | Crcw0603-Hp 100 105K 1% Et1 E3 |Vishay CRCW0603105KFKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now |
DISTI #
CRCW0603105KFKEAHP
|
Avnet Americas | RES THKFLM 0603-HP 105K OHM 1% 100 ET1 E3 SMD - Tape and Reel (Alt: CRCW0603105KFKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0201 | Buy Now |
DISTI #
71-CRCW0603105KFKEAH
|
Mouser Electronics | Thick Film Resistors - SMD CRCW0603-HP 100 105K 1% ET1 E3 RoHS: Compliant | 0 |
|
$0.0160 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0147 | Buy Now |
Part Details for CRCW0603105KFKEAHP
CRCW0603105KFKEAHP CAD Models
CRCW0603105KFKEAHP Part Data Attributes
|
CRCW0603105KFKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603105KFKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603105KFKEAHP
This table gives cross-reference parts and alternative options found for CRCW0603105KFKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603105KFKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603-FX-1053ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW0603105KFKEAHP vs CHP0603-FX-1053ELF |
CR-03FP6--105K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603105KFKEAHP vs CR-03FP6--105K |
RPC0603FT105K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603105KFKEAHP vs RPC0603FT105K-HP |
CR0603T100V105K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW0603105KFKEAHP vs CR0603T100V105K+/-1% |