Part Details for CRCW060310K0DKEAP by Vishay Intertechnologies
Overview of CRCW060310K0DKEAP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060310K0DKEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8746
|
Newark | Res Thkflm 0603 10K Ohm 0.5% 1/10W 100Ppm/ C Smd |Vishay CRCW060310K0DKEAP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
CRCW060310K0DKEAP
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW060310K0DKEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000 |
|
RFQ | |
DISTI #
CRCW060310K0DKEAP
|
TTI | Thick Film Resistors - SMD 1/10watt 10Kohms .5% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0253 | Buy Now |
DISTI #
CRCW060310K0DKEAP
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision (Alt: CRCW060310K0DKEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW060310K0DKEAP
CRCW060310K0DKEAP CAD Models
CRCW060310K0DKEAP Part Data Attributes
|
CRCW060310K0DKEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060310K0DKEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060310K0DKEAP
This table gives cross-reference parts and alternative options found for CRCW060310K0DKEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060310K0DKEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603-P10010020.5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060310K0DKEAP vs CRCW0603-P10010020.5%RT6 |
CDF060310K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060310K0DKEAP vs CDF060310K0.5%100PPM/KNP5 |
CDP060310K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060310K0DKEAP vs CDP060310K0.5%100PPM/KNP10 |
CRCW060310K0DKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW060310K0DKEAP vs CRCW060310K0DKTAP |
AC0603DR-0710KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060310K0DKEAP vs AC0603DR-0710KL |
CDP060310K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060310K0DKEAP vs CDP060310K0.5%100PPM/KNP5 |
CDF060310K0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060310K0DKEAP vs CDF060310K0.5%100PPM/KKP20 |
CDP060310K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060310K0DKEAP vs CDP060310K0.5%100PPM/KKS |
RTT031002DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060310K0DKEAP vs RTT031002DTP |
RTT031002DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060310K0DKEAP vs RTT031002DP2 |