Part Details for CRCW060310K0JNECC by Vishay Intertechnologies
Overview of CRCW060310K0JNECC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060310K0JNECC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1697
|
Newark | D11/Crcw0603-C 200 10K 5% Et6 E3 Rohs Compliant: Yes |Vishay CRCW060310K0JNECC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW060310K0JNECC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 10K Ohm 5% 0.1 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW060310K0JNECC) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0019 | Buy Now |
DISTI #
71-CRCW060310K0JNECC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 10Kohms 5% Commercial Use RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 20000 | 0 |
|
$0.0014 | Buy Now |
DISTI #
CRCW060310K0JNECC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 10K Ohm 5% 0.1 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW060310K0JNECC) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0019 | Buy Now |
Part Details for CRCW060310K0JNECC
CRCW060310K0JNECC CAD Models
CRCW060310K0JNECC Part Data Attributes:
|
CRCW060310K0JNECC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060310K0JNECC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060310K0JNECC
This table gives cross-reference parts and alternative options found for CRCW060310K0JNECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060310K0JNECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603GT10K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060310K0JNECC vs RMCF0603GT10K0 |
CRCW060310K0JNELIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060310K0JNECC vs CRCW060310K0JNELIF |
CRCW060310K0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060310K0JNECC vs CRCW060310K0JNEAIF |
RCG060310K0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310K0JNECC vs RCG060310K0JNEA |
CR0603-JW-103EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060310K0JNECC vs CR0603-JW-103EPF |
CRCW060310K0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310K0JNECC vs CRCW060310K0JNEAC |
CRCW060310K0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310K0JNECC vs CRCW060310K0JNEBC |
ERJ3GEYJ103V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW060310K0JNECC vs ERJ3GEYJ103V |
D1106030A1002JPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310K0JNECC vs D1106030A1002JPN |
RK73B1JGBK103J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060310K0JNECC vs RK73B1JGBK103J |