Part Details for CRCW060310M0FKEAC by Vishay Intertechnologies
Overview of CRCW060310M0FKEAC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060310M0FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7951
|
Newark | Res, 10M, 1%, 0.1W, 0603, Thick Film, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060310M0FKEAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 59868 |
|
$0.0030 | Buy Now |
DISTI #
45AC9058
|
Newark | Res, 10M, 1%, 0.1W, 0603, Thick Film, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060310M0FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW060310M0FKEAC
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060310M0FKEAC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
67AK7951
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 67AK7951) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 59868 Partner Stock |
|
$0.0140 / $0.1040 | Buy Now |
DISTI #
71-CRCW060310M0FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 10Mohms 1% Commercial Use RoHS: Compliant | 42877 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_18937173
|
Arrow Electronics | Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1934 Container: Cut Strips | Americas - 126 |
|
$0.0040 / $0.0768 | Buy Now |
|
Future Electronics | CRCW Series 0603 10 MOhm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 40000Reel |
|
$0.0025 / $0.0031 | Buy Now |
|
Future Electronics | CRCW Series 0603 10 MOhm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
CRCW060310M0FKEAC
|
TTI | Thick Film Resistors - SMD 1/10Watt 10Mohms 1% Commercial Use pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0026 / $0.0034 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CRCW060310M0FKEAC
CRCW060310M0FKEAC CAD Models
CRCW060310M0FKEAC Part Data Attributes
|
CRCW060310M0FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060310M0FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060310M0FKEAC
This table gives cross-reference parts and alternative options found for CRCW060310M0FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060310M0FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-0710MP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060310M0FKEAC vs RC0603FR-0710MP |
RCG060310M0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310M0FKEAC vs RCG060310M0FKEA |
CR0603-16W-1005FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW060310M0FKEAC vs CR0603-16W-1005FPT-13 |
RC0603FR-1310MP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060310M0FKEAC vs RC0603FR-1310MP |
RTT031005FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060310M0FKEAC vs RTT031005FBA |
CR0603-16W-1005FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW060310M0FKEAC vs CR0603-16W-1005FT-13 |
CRCW060310M0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310M0FKEAC vs CRCW060310M0FKED |
CDP060310M1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060310M0FKEAC vs CDP060310M1%100PPM/KKP10 |
CDP060310M1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060310M0FKEAC vs CDP060310M1%100PPM/KNP10 |
PF03WAF1005T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060310M0FKEAC vs PF03WAF1005T5E |