Part Details for CRCW0603113RFKEBC by Vishay Intertechnologies
Overview of CRCW0603113RFKEBC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603113RFKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1772
|
Newark | D11/Crcw0603-C 100 113R 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW0603113RFKEBC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW0603113RFKEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 113 Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW0603113RFKEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW0603113RFKEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 113 Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW0603113RFKEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
Part Details for CRCW0603113RFKEBC
CRCW0603113RFKEBC CAD Models
CRCW0603113RFKEBC Part Data Attributes:
|
CRCW0603113RFKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603113RFKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603113RFKEBC
This table gives cross-reference parts and alternative options found for CRCW0603113RFKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603113RFKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031130FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603113RFKEBC vs RTT031130FBA |
MCWR06X1130FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW0603113RFKEBC vs MCWR06X1130FTL |
CR-03FL7--113R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRCW0603113RFKEBC vs CR-03FL7--113R- |
0603WAF1130T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW0603113RFKEBC vs 0603WAF1130T5E |
AF0603FR-07113RL | Fixed Resistor, 0.1W, 113ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603113RFKEBC vs AF0603FR-07113RL |
CRCW06031130FRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 113ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603113RFKEBC vs CRCW06031130FRT5-PB |
CDP0603113R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603113RFKEBC vs CDP0603113R1%100PPM/KNP5 |
RTT031130FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603113RFKEBC vs RTT031130FP2 |
CDF0603113R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603113RFKEBC vs CDF0603113R1%100PPM/KNP5 |
CRCW0603113RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603113RFKEBC vs CRCW0603113RFKEAC |