Part Details for CRCW0603118RFKEAC by Vishay Intertechnologies
Overview of CRCW0603118RFKEAC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603118RFKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0603118RFKEAC
|
Avnet Americas | VISCRCW0603118RFKEAC D11/CRCW0603-C 100 - Tape and Reel (Alt: CRCW0603118RFKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW0603118RFKEAC
CRCW0603118RFKEAC CAD Models
CRCW0603118RFKEAC Part Data Attributes
|
CRCW0603118RFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603118RFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603118RFKEAC
This table gives cross-reference parts and alternative options found for CRCW0603118RFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603118RFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031180FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603118RFKEAC vs RTT031180FP4 |
CR0603-16W-1180FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW0603118RFKEAC vs CR0603-16W-1180FPT-13 |
0603WAF1180T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW0603118RFKEAC vs 0603WAF1180T5E |
CR16-1180-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW0603118RFKEAC vs CR16-1180-FK |
CRCW0603118RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603118RFKEAC vs CRCW0603118RFKEBC |
CR-03FLF--118R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603118RFKEAC vs CR-03FLF--118R |
CQ03WAF1180T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW0603118RFKEAC vs CQ03WAF1180T5E |
CRS0603-10W-1180FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW0603118RFKEAC vs CRS0603-10W-1180FT |
CDP0603118R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603118RFKEAC vs CDP0603118R1%100PPM/KNP10 |
RK73H1JRTBK1180F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603118RFKEAC vs RK73H1JRTBK1180F |