Part Details for CRCW060311K0FKEAC by Vishay Intertechnologies
Overview of CRCW060311K0FKEAC by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060311K0FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6270
|
Newark | Res, 11K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Vishay CRCW060311K0FKEAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90540 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
95AC8752
|
Newark | D11/Crcw0603-C 100 11K 1% Et1 E3 |Vishay CRCW060311K0FKEAC RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
45AC9065
|
Newark | Res, 11K, 1%, 0.1W, 0603, Thick Film, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060311K0FKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW060311K0FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 11K 1% ET1 e3 - Tape and Reel (Alt: CRCW060311K0FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW060311K0FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 11Kohms 1% Commercial Use RoHS: Compliant | 23154 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0603 11 kOhm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 60000Reel |
|
$0.0019 / $0.0022 | Buy Now |
|
Future Electronics | CRCW Series 0603 11 kOhm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
CRCW060311K0FKEAC
|
TTI | Thick Film Resistors - SMD 1/10Watt 11Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0028 / $0.0029 | Buy Now |
DISTI #
C1S803605510938
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 4800 |
|
$0.0030 / $0.0036 | Buy Now |
Part Details for CRCW060311K0FKEAC
CRCW060311K0FKEAC CAD Models
CRCW060311K0FKEAC Part Data Attributes
|
CRCW060311K0FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060311K0FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060311K0FKEAC
This table gives cross-reference parts and alternative options found for CRCW060311K0FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060311K0FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603FR-1311KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060311K0FKEAC vs SR0603FR-1311KL |
ERJ3EKF1102V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060311K0FKEAC vs ERJ3EKF1102V |
CRCW060311K0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060311K0FKEAC vs CRCW060311K0FKEB |
CR0603-10W-1102FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060311K0FKEAC vs CR0603-10W-1102FPT-13 |
NRC-AS06F1102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CRCW060311K0FKEAC vs NRC-AS06F1102TRF |
RC0603FR-0711KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060311K0FKEAC vs RC0603FR-0711KP |
MC0100W0603111K | Fixed Resistor, | SPC Multicomp | CRCW060311K0FKEAC vs MC0100W0603111K |
232270481103 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060311K0FKEAC vs 232270481103 |
AF0603FR-1311KL | Fixed Resistor, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060311K0FKEAC vs AF0603FR-1311KL |
CR0603TT100X11K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CRCW060311K0FKEAC vs CR0603TT100X11K+/-1% |