Part Details for CRCW060311K0JNEAC by Vishay Intertechnologies
Overview of CRCW060311K0JNEAC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060311K0JNEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1743
|
Newark | D11/Crcw0603-C 200 11K 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060311K0JNEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW060311K0JNEAC
|
Avnet Americas | D11/CRCW0603-C 200 11K 5% ET1 e3 - Tape and Reel (Alt: CRCW060311K0JNEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW060311K0JNEAC
CRCW060311K0JNEAC CAD Models
CRCW060311K0JNEAC Part Data Attributes
|
CRCW060311K0JNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060311K0JNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060311K0JNEAC
This table gives cross-reference parts and alternative options found for CRCW060311K0JNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060311K0JNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JGBK113J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060311K0JNEAC vs RK73B1JGBK113J |
RMC16-113JTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW060311K0JNEAC vs RMC16-113JTP |
RCA060311K0JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060311K0JNEAC vs RCA060311K0JNEB |
RK73B1JRTTDD113J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW060311K0JNEAC vs RK73B1JRTTDD113J |
CRCW060311K0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060311K0JNEAC vs CRCW060311K0JNEA |
CRCW0603113J200RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 11000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW060311K0JNEAC vs CRCW0603113J200RT1-PB |
RMCF0603JG11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060311K0JNEAC vs RMCF0603JG11K0 |
RMC16-113JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW060311K0JNEAC vs RMC16-113JB |
RMCF0603JB11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060311K0JNEAC vs RMCF0603JB11K0 |
232270270113L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060311K0JNEAC vs 232270270113L |