Part Details for CRCW060311R0FKEAC by Vishay Intertechnologies
Overview of CRCW060311R0FKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060311R0FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1751
|
Newark | D11/Crcw0603-C 100 11R 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060311R0FKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW060311R0FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 11R 1% ET1 e3 - Tape and Reel (Alt: CRCW060311R0FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW060311R0FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 11ohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW060311R0FKEAC
CRCW060311R0FKEAC CAD Models
CRCW060311R0FKEAC Part Data Attributes
|
CRCW060311R0FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060311R0FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060311R0FKEAC
This table gives cross-reference parts and alternative options found for CRCW060311R0FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060311R0FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X11R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW060311R0FKEAC vs WR06X11R0FGL |
RK73H1JGTDD11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060311R0FKEAC vs RK73H1JGTDD11R0F |
RK73H1JLTDD11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060311R0FKEAC vs RK73H1JLTDD11R0F |
232270461109L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060311R0FKEAC vs 232270461109L |
CR0603-16W-11R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060311R0FKEAC vs CR0603-16W-11R0FPT-13 |
BCTS000603-11R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW060311R0FKEAC vs BCTS000603-11R0FTP |
RK73H1JGTP11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060311R0FKEAC vs RK73H1JGTP11R0F |
RC0603FR-1311RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060311R0FKEAC vs RC0603FR-1311RP |
AS03FTE0110 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060311R0FKEAC vs AS03FTE0110 |
RCA060311R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060311R0FKEAC vs RCA060311R0FKEA |