Part Details for CRCW0603147KFKEBC by Vishay Intertechnologies
Overview of CRCW0603147KFKEBC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603147KFKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1875
|
Newark | D11/Crcw0603-C 100 147K 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW0603147KFKEBC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW0603147KFKEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 147K Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW0603147KFKEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
71-CRCW0603147KFKEBC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 147Kohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW0603147KFKEBC
CRCW0603147KFKEBC CAD Models
CRCW0603147KFKEBC Part Data Attributes:
|
CRCW0603147KFKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603147KFKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603147KFKEBC
This table gives cross-reference parts and alternative options found for CRCW0603147KFKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603147KFKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603147K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603147KFKEBC vs CDF0603147K1%100PPM/KNP20 |
CR0603-16W-1473FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW0603147KFKEBC vs CR0603-16W-1473FPT-13 |
ERJU03F1473V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW0603147KFKEBC vs ERJU03F1473V |
RCA0603147K1%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603147KFKEBC vs RCA0603147K1%100ET1E3 |
AF0603FR-07147KL | Fixed Resistor, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603147KFKEBC vs AF0603FR-07147KL |
CRCW06031473F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 147000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603147KFKEBC vs CRCW06031473F100RT5-PB |
MCWR06X1473FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW0603147KFKEBC vs MCWR06X1473FTL |
CRCW0603147KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603147KFKEBC vs CRCW0603147KFKEAC |
232270461474 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603147KFKEBC vs 232270461474 |
RC0603FR-13147KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603147KFKEBC vs RC0603FR-13147KP |