Part Details for CRCW0603164J200RT6 by Vishay Intertechnologies
Overview of CRCW0603164J200RT6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0603164J200RT6
CRCW0603164J200RT6 CAD Models
CRCW0603164J200RT6 Part Data Attributes
|
CRCW0603164J200RT6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603164J200RT6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603164J200RT6
This table gives cross-reference parts and alternative options found for CRCW0603164J200RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603164J200RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603160KJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603164J200RT6 vs CRCW0603160KJNEBC |
D1106030A1603JBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603164J200RT6 vs D1106030A1603JBN |
232270270164 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603164J200RT6 vs 232270270164 |
RCA06031603JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603164J200RT6 vs RCA06031603JNEA |
RK73B1JRTBK164J | RES,SMT,THICK FILM,160K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW0603164J200RT6 vs RK73B1JRTBK164J |
RMF06JT164 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW0603164J200RT6 vs RMF06JT164 |
RK73B1JGBK164J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603164J200RT6 vs RK73B1JGBK164J |
ERJ3GEYJ164V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW0603164J200RT6 vs ERJ3GEYJ164V |
RMC16-164JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW0603164J200RT6 vs RMC16-164JB |
RK73B1JLBK164J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603164J200RT6 vs RK73B1JLBK164J |