Part Details for CRCW060316R2FKEAC by Vishay Intertechnologies
Overview of CRCW060316R2FKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060316R2FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1926
|
Newark | D11/Crcw0603-C 100 16R2 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060316R2FKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW060316R2FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 16R2 1% ET1 e3 - Tape and Reel (Alt: CRCW060316R2FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW060316R2FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 16.2ohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW060316R2FKEAC
CRCW060316R2FKEAC CAD Models
CRCW060316R2FKEAC Part Data Attributes
|
CRCW060316R2FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060316R2FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060316R2FKEAC
This table gives cross-reference parts and alternative options found for CRCW060316R2FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060316R2FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060316R2FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW060316R2FKEAC vs CRCW060316R2FKTA |
CRCW060316R2FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060316R2FKEAC vs CRCW060316R2FKEBC |
RC0603FR-1016R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060316R2FKEAC vs RC0603FR-1016R2L |
RCA060316R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060316R2FKEAC vs RCA060316R2FKEA |
AC0603FR-0716R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060316R2FKEAC vs AC0603FR-0716R2L |
ERJS03F16R2V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060316R2FKEAC vs ERJS03F16R2V |
CRCW060316R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060316R2FKEAC vs CRCW060316R2FKEA |
ERJ3EKF16R2V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060316R2FKEAC vs ERJ3EKF16R2V |
RMCS0603FT16R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060316R2FKEAC vs RMCS0603FT16R2 |
NRC-AS06F16R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRCW060316R2FKEAC vs NRC-AS06F16R2TRF |