Part Details for CRCW060317K8DHEEP by Vishay Intertechnologies
Overview of CRCW060317K8DHEEP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW060317K8DHEEP
CRCW060317K8DHEEP CAD Models
CRCW060317K8DHEEP Part Data Attributes
|
CRCW060317K8DHEEP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060317K8DHEEP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060317K8DHEEP
This table gives cross-reference parts and alternative options found for CRCW060317K8DHEEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060317K8DHEEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JLTD1782D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060317K8DHEEP vs RK73G1JLTD1782D |
CDP060317K80.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060317K8DHEEP vs CDP060317K80.5%50PPM/KNP5 |
CR16-1782-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | CRCW060317K8DHEEP vs CR16-1782-DY-E |
ACTR000603-1782DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW060317K8DHEEP vs ACTR000603-1782DTP |
D11/CRCW0603-P5017K80.5%E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060317K8DHEEP vs D11/CRCW0603-P5017K80.5%E27E3 |
CDP060317K80.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060317K8DHEEP vs CDP060317K80.5%50PPM/KKP20 |
CDF060317K80.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060317K8DHEEP vs CDF060317K80.5%50PPM/KKP10 |
RK73G1JLBK1782D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060317K8DHEEP vs RK73G1JLBK1782D |
RK73G1JLTDB1782D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060317K8DHEEP vs RK73G1JLTDB1782D |
RK73G1JLTPD1782D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060317K8DHEEP vs RK73G1JLTPD1782D |