Part Details for CRCW060321R5FKEBC by Vishay Intertechnologies
Overview of CRCW060321R5FKEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060321R5FKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2165
|
Newark | D11/Crcw0603-C 100 21R5 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW060321R5FKEBC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW060321R5FKEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 21.5 Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW060321R5FKEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW060321R5FKEBC
CRCW060321R5FKEBC CAD Models
CRCW060321R5FKEBC Part Data Attributes
|
CRCW060321R5FKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060321R5FKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060321R5FKEBC
This table gives cross-reference parts and alternative options found for CRCW060321R5FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060321R5FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0321R5FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060321R5FKEBC vs RTT0321R5FP2 |
CR0603-16W-21R5FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060321R5FKEBC vs CR0603-16W-21R5FPT-13 |
RM06F21R5CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060321R5FKEBC vs RM06F21R5CTDK |
RMF06FT21R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW060321R5FKEBC vs RMF06FT21R5 |
AF0603FR-1321R5L | Fixed Resistor, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060321R5FKEBC vs AF0603FR-1321R5L |
RTT0321R5FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060321R5FKEBC vs RTT0321R5FP4 |
WF06P21R5FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060321R5FKEBC vs WF06P21R5FTLV |
CDF060321R51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060321R5FKEBC vs CDF060321R51%100PPM/KNP10 |
BCTS000603-21R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW060321R5FKEBC vs BCTS000603-21R5FTP |
CRCW060321R5FKECC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060321R5FKEBC vs CRCW060321R5FKECC |