Part Details for CRCW06032M21FKEBC by Vishay Intertechnologies
Overview of CRCW06032M21FKEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06032M21FKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2081
|
Newark | D11/Crcw0603-C 100 2M21 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW06032M21FKEBC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW06032M21FKEBC
|
Avnet Americas | D11/CRCW0603-C 100 2M21 1% ET5 e3 - Tape and Reel (Alt: CRCW06032M21FKEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW06032M21FKEBC
CRCW06032M21FKEBC CAD Models
CRCW06032M21FKEBC Part Data Attributes
|
CRCW06032M21FKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06032M21FKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06032M21FKEBC
This table gives cross-reference parts and alternative options found for CRCW06032M21FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032M21FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06032M21FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06032M21FKEBC vs CRCW06032M21FKEAC |
RC0603FR-132M21P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06032M21FKEBC vs RC0603FR-132M21P |
ADF06032M211%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06032M21FKEBC vs ADF06032M211%100PPM/KKP20 |
CR0603-10W-2214FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW06032M21FKEBC vs CR0603-10W-2214FT |
AC0603FR-102M21L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW06032M21FKEBC vs AC0603FR-102M21L |
CRCW06032M21FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032M21FKEBC vs CRCW06032M21FKEC |
ADF06032M211%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06032M21FKEBC vs ADF06032M211%100PPM/KKS |
RM06F2214CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW06032M21FKEBC vs RM06F2214CT |
CDP06032M211%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06032M21FKEBC vs CDP06032M211%100PPM/KNP10 |
CRCW06032M21FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06032M21FKEBC vs CRCW06032M21FKTABC |