Part Details for CRCW06033091F100R20 by Vishay Intertechnologies
Overview of CRCW06033091F100R20 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06033091F100R20
CRCW06033091F100R20 CAD Models
CRCW06033091F100R20 Part Data Attributes
|
CRCW06033091F100R20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033091F100R20
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06033091F100R20
This table gives cross-reference parts and alternative options found for CRCW06033091F100R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033091F100R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06033K091%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033091F100R20 vs CDP06033K091%100PPM/KKP20 |
RTT033091FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW06033091F100R20 vs RTT033091FTP |
NQ03WAF3091T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06033091F100R20 vs NQ03WAF3091T5E |
CRCW06033K09FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033091F100R20 vs CRCW06033K09FKEBC |
CRCW06033K09FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033091F100R20 vs CRCW06033K09FKEAC |
RMC16K3091FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06033091F100R20 vs RMC16K3091FTP |
MR06X3091FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06033091F100R20 vs MR06X3091FBL |
WF06P3091FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06033091F100R20 vs WF06P3091FTLV |
CDF06033K091%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033091F100R20 vs CDF06033K091%100PPM/KNP5 |
CDP06033K091%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033091F100R20 vs CDP06033K091%100PPM/KNP5 |