Part Details for CRCW0603330RJNEAIF by Vishay Intertechnologies
Overview of CRCW0603330RJNEAIF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603330RJNEAIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0603330RJNEAIF
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW0603330RJNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0823 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0600 | Buy Now |
DISTI #
CRCW0603330RJNEAIF
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW0603330RJNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0823 | Buy Now |
DISTI #
CRCW0603330RJNEAIF
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, Pulse Proof (Alt: CRCW0603330RJNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1739155RL
|
element14 Asia-Pacific | RES, 330R, 5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.0593 / $0.0733 | Buy Now |
DISTI #
1739155
|
element14 Asia-Pacific | RES, 330R, 5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0593 / $0.1244 | Buy Now |
DISTI #
1739155RL
|
Farnell | RES, 330R, 5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0514 / $0.1380 | Buy Now |
DISTI #
1739155
|
Farnell | RES, 330R, 5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 25 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0514 / $0.1819 | Buy Now |
Part Details for CRCW0603330RJNEAIF
CRCW0603330RJNEAIF CAD Models
CRCW0603330RJNEAIF Part Data Attributes:
|
CRCW0603330RJNEAIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603330RJNEAIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603330RJNEAIF
This table gives cross-reference parts and alternative options found for CRCW0603330RJNEAIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603330RJNEAIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG0603330RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603330RJNEAIF vs RCG0603330RJNEA |
CRCW0603330RJNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603330RJNEAIF vs CRCW0603330RJNEAC |