Part Details for CRCW0603332RFKEAC by Vishay Intertechnologies
Overview of CRCW0603332RFKEAC by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603332RFKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8040
|
Newark | Res, 332R, 1%, 0.1W, 0603, Thick Film, Resistance:332Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603332RFKEAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 59959 |
|
$0.0030 | Buy Now |
DISTI #
95AC8811
|
Newark | D11/Crcw0603-C 100 332R 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603332RFKEAC Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 35000 |
|
$0.0020 | Buy Now |
DISTI #
45AC9118
|
Newark | Res, 332R, 1%, 0.1W, 0603, Thick Film, Resistance:332Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603332RFKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW0603332RFKEAC
|
Avnet Americas | Res Thick Film 0603 332 Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW0603332RFKEAC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
67AK8040
|
Avnet Americas | Res Thick Film 0603 332 Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 67AK8040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 59959 Partner Stock |
|
$0.0140 / $0.1040 | Buy Now |
DISTI #
71-CRCW0603332RFKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 332ohms 1% Commercial Use RoHS: Compliant | 54558 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_18933354
|
Arrow Electronics | Res Thick Film 0603 332 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2309 | Americas - 35000 |
|
$0.0037 | Buy Now |
DISTI #
V72:2272_18933354
|
Arrow Electronics | Res Thick Film 0603 332 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1838 Container: Cut Strips | Americas - 153 |
|
$0.0037 / $0.0040 | Buy Now |
|
Future Electronics | CRCW-C Series 0603 332 Ohm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
|
Future Electronics | CRCW-C Series 0603 332 Ohm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
Part Details for CRCW0603332RFKEAC
CRCW0603332RFKEAC CAD Models
CRCW0603332RFKEAC Part Data Attributes
|
CRCW0603332RFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603332RFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603332RFKEAC
This table gives cross-reference parts and alternative options found for CRCW0603332RFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603332RFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG0603100332R1%EB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603332RFKEAC vs RCG0603100332R1%EB |
RMF06FT3320 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW0603332RFKEAC vs RMF06FT3320 |
CRGCQ0603F332R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRCW0603332RFKEAC vs CRGCQ0603F332R |
RCG0603332RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603332RFKEAC vs RCG0603332RFKEB |
RC0603FK-07332RL | Fixed Resistor, | YAGEO Corporation | CRCW0603332RFKEAC vs RC0603FK-07332RL |
CRCW06033320FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 332ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603332RFKEAC vs CRCW06033320FRT1-E3 |
RC0603FR-07332RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603332RFKEAC vs RC0603FR-07332RP |
AF0603FR-13332RL | Fixed Resistor, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603332RFKEAC vs AF0603FR-13332RL |
AF0603FR-07332RL | Fixed Resistor, 0.1W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603332RFKEAC vs AF0603FR-07332RL |
CDP0603332R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603332RFKEAC vs CDP0603332R1%100PPM/KNP5 |