CRCW0603335J200RG1
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of CRCW0603335J200RG1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for CRCW0603335J200RG1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW0603335J200RG1 by Vishay Intertechnologies

CRCW0603335J200RG1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Blister, 7 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
3300000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. CRCW0603335J200RG1
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for CRCW0603335J200RG1

This table gives cross-reference parts and alternative options found for CRCW0603335J200RG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603335J200RG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR16-335-JL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited CRCW0603335J200RG1 vs CR16-335-JL
RK73B1JRTTP335J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW0603335J200RG1 vs RK73B1JRTTP335J
CR16-335-JY Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited CRCW0603335J200RG1 vs CR16-335-JY
RK73B1JTTDD335J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW0603335J200RG1 vs RK73B1JTTDD335J
NRCA06J335TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CRCW0603335J200RG1 vs NRCA06J335TRQYF
CR0603T200X3.3M+-5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Precision Resistive Products Inc CRCW0603335J200RG1 vs CR0603T200X3.3M+-5%
MR06W335JGL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW0603335J200RG1 vs MR06W335JGL
CR0603TT200X3.3M+-5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Precision Resistive Products Inc CRCW0603335J200RG1 vs CR0603TT200X3.3M+-5%
CR0603-JW-335ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 3300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CRCW0603335J200RG1 vs CR0603-JW-335ELF
RK73B1JGTD335J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW0603335J200RG1 vs RK73B1JGTD335J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603335J200RG1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603335J200RG1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0603335J200RG1 would you like to use for your alert(s)?
  • Please alert me when CRCW0603335J200RG1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0603335J200RG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603335J200RG1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0603335J200RG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603335J200RG1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603335J200RG1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: