Part Details for CRCW060339K0DHEAP by Vishay Intertechnologies
Overview of CRCW060339K0DHEAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060339K0DHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060339K0DHEAP
|
Avnet Americas | RES THKFLM D11/0603-P 39K OHM 0.5% 50 ET1 E3 SMD - Tape and Reel (Alt: CRCW060339K0DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
Part Details for CRCW060339K0DHEAP
CRCW060339K0DHEAP CAD Models
CRCW060339K0DHEAP Part Data Attributes
|
CRCW060339K0DHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060339K0DHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060339K0DHEAP
This table gives cross-reference parts and alternative options found for CRCW060339K0DHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060339K0DHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU3RD3902V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060339K0DHEAP vs ERJU3RD3902V |
CRCW060339K0DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060339K0DHEAP vs CRCW060339K0DHEDP |
RK73G1JTTP3902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW060339K0DHEAP vs RK73G1JTTP3902D |
RK73G1JTTD3902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW060339K0DHEAP vs RK73G1JTTD3902D |
RK73G1JLTP3902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060339K0DHEAP vs RK73G1JLTP3902D |
CPG0603D39K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | CRCW060339K0DHEAP vs CPG0603D39K |
RK73G1JLTPD3902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060339K0DHEAP vs RK73G1JLTPD3902D |
RE0603DRE1039KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CRCW060339K0DHEAP vs RE0603DRE1039KL |
RK73G1JTTDD3902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW060339K0DHEAP vs RK73G1JTTDD3902D |
RE0603DRE1339KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060339K0DHEAP vs RE0603DRE1339KL |