Part Details for CRCW06033R60JNEBC by Vishay Intertechnologies
Overview of CRCW06033R60JNEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06033R60JNEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2417
|
Newark | D11/Crcw0603-C 200 3R6 5% Et5 E3 Rohs Compliant: Yes |Vishay CRCW06033R60JNEBC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW06033R60JNEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 3.6 Ohm 5% 0.1 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW06033R60JNEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0019 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0014 | Buy Now |
Part Details for CRCW06033R60JNEBC
CRCW06033R60JNEBC CAD Models
CRCW06033R60JNEBC Part Data Attributes
|
CRCW06033R60JNEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033R60JNEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06033R60JNEBC
This table gives cross-reference parts and alternative options found for CRCW06033R60JNEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033R60JNEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603GT3R60 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06033R60JNEBC vs RMCF0603GT3R60 |
CR-03JLF---3R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06033R60JNEBC vs CR-03JLF---3R6 |
RTT033R6JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06033R60JNEBC vs RTT033R6JP2 |
CRCW06033R60JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033R60JNEBC vs CRCW06033R60JNEDIF |
RK73B1JRTBK3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06033R60JNEBC vs RK73B1JRTBK3R6J |
BCTS000603-3R60JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06033R60JNEBC vs BCTS000603-3R60JTP |
AF0603JR-073R6L | Fixed Resistor, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06033R60JNEBC vs AF0603JR-073R6L |
CQ03WAJ036JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06033R60JNEBC vs CQ03WAJ036JT5E |
RTT033R6JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06033R60JNEBC vs RTT033R6JBA |
CRCW06033R60JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06033R60JNEBC vs CRCW06033R60JNEAIF |