Part Details for CRCW0603470KJNEBC by Vishay Intertechnologies
Overview of CRCW0603470KJNEBC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603470KJNEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2746
|
Newark | D11/Crcw0603-C 200 470K 5% Et5 E3 Rohs Compliant: Yes |Vishay CRCW0603470KJNEBC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW0603470KJNEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 470K Ohm 5% 0.1 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW0603470KJNEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0019 | Buy Now |
DISTI #
71-CRCW0603470KJNEBC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 470Kohms 5% Commercial Use RoHS: Compliant | 56339 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW0603470KJNEBC
CRCW0603470KJNEBC CAD Models
CRCW0603470KJNEBC Part Data Attributes
|
CRCW0603470KJNEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603470KJNEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603470KJNEBC
This table gives cross-reference parts and alternative options found for CRCW0603470KJNEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603470KJNEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06JT474 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW0603470KJNEBC vs RMF06JT474 |
D11AP200470K5%B5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603470KJNEBC vs D11AP200470K5%B5 |
RK73B1JLBK474J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603470KJNEBC vs RK73B1JLBK474J |
CRCW0603470KJNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603470KJNEBC vs CRCW0603470KJNTABC |
CR0603-JW-474EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW0603470KJNEBC vs CR0603-JW-474EPF |
CRCW0603474JRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 470000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603470KJNEBC vs CRCW0603474JRT1-E3 |
RCG0603470KJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603470KJNEBC vs RCG0603470KJNEA |
RK73B1JTBK474J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603470KJNEBC vs RK73B1JTBK474J |
RK73B1JRTTP474J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603470KJNEBC vs RK73B1JRTTP474J |
ERJ3GEYJ474V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW0603470KJNEBC vs ERJ3GEYJ474V |