Part Details for CRCW060347R0JNTBBC by Vishay Intertechnologies
Overview of CRCW060347R0JNTBBC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW060347R0JNTBBC
CRCW060347R0JNTBBC CAD Models
CRCW060347R0JNTBBC Part Data Attributes
|
CRCW060347R0JNTBBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060347R0JNTBBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060347R0JNTBBC
This table gives cross-reference parts and alternative options found for CRCW060347R0JNTBBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060347R0JNTBBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLBK470J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060347R0JNTBBC vs RK73B1JLBK470J |
CRCW060347R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060347R0JNTBBC vs CRCW060347R0JNEBC |
RCG060347R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060347R0JNTBBC vs RCG060347R0JNEA |
CR0603-JW-470EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060347R0JNTBBC vs CR0603-JW-470EPF |
RCA060347R0JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060347R0JNTBBC vs RCA060347R0JNEDIF |
CRCW0603470JRT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060347R0JNTBBC vs CRCW0603470JRT5 |
CRCW060347R0JNBA | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 47ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW060347R0JNTBBC vs CRCW060347R0JNBA |
RK73B1JRTBK470J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060347R0JNTBBC vs RK73B1JRTBK470J |
PF03WAJ0470T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060347R0JNTBBC vs PF03WAJ0470T5E |
ERJ3GEYJ470V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW060347R0JNTBBC vs ERJ3GEYJ470V |