Part Details for CRCW06034R75FKEAC by Vishay Intertechnologies
Overview of CRCW06034R75FKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06034R75FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2654
|
Newark | D11/Crcw0603-C 100 4R75 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06034R75FKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
CRCW06034R75FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 4R75 1% ET1 e3 - Tape and Reel (Alt: CRCW06034R75FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
DISTI #
71-CRCW06034R75FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 4.75ohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0092 | Buy Now |
Part Details for CRCW06034R75FKEAC
CRCW06034R75FKEAC CAD Models
CRCW06034R75FKEAC Part Data Attributes
|
CRCW06034R75FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06034R75FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06034R75FKEAC
This table gives cross-reference parts and alternative options found for CRCW06034R75FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06034R75FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06034R751%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R75FKEAC vs CDP06034R751%100PPM/KKS |
CDF06034R751%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.75ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R75FKEAC vs CDF06034R751%100PPM/KNP10 |
ADF06034R751%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.75ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R75FKEAC vs ADF06034R751%100PPM/KKP |
CDP06034R751%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R75FKEAC vs CDP06034R751%100PPM/KKP10 |
ADF06034R751%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.75ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R75FKEAC vs ADF06034R751%100PPM/KKS |
CDP06034R751%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R75FKEAC vs CDP06034R751%100PPM/KNS |
CDP06034R751%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R75FKEAC vs CDP06034R751%100PPM/KNP20 |
ADF06034R751%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.75ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R75FKEAC vs ADF06034R751%100PPM/KKP10 |
CDP06034R751%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R75FKEAC vs CDP06034R751%100PPM/KNP10 |
RGC0603FTD4R75 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06034R75FKEAC vs RGC0603FTD4R75 |