Part Details for CRCW0603665KFKEAC by Vishay Intertechnologies
Overview of CRCW0603665KFKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603665KFKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3025
|
Newark | D11/Crcw0603-C 100 665K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603665KFKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW0603665KFKEAC
|
Avnet Americas | D11/CRCW0603-C 100 665K 1% ET1 e3 - Tape and Reel (Alt: CRCW0603665KFKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW0603665KFKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 665Kohms 1% Commercial Use RoHS: Compliant | 58829 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW0603665KFKEAC
CRCW0603665KFKEAC CAD Models
CRCW0603665KFKEAC Part Data Attributes
|
CRCW0603665KFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603665KFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603665KFKEAC
This table gives cross-reference parts and alternative options found for CRCW0603665KFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603665KFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X6653FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW0603665KFKEAC vs WR06X6653FTL |
RK73H1JGTDD6653F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603665KFKEAC vs RK73H1JGTDD6653F |
CDP0603665K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603665KFKEAC vs CDP0603665K1%100PPM/KNP10 |
WR06X6653FTLJ | Fixed Resistor, 0.1W, 665000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW0603665KFKEAC vs WR06X6653FTLJ |
CRCW0603665KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603665KFKEAC vs CRCW0603665KFKEB |
232270466654 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603665KFKEAC vs 232270466654 |
ADF0603665K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603665KFKEAC vs ADF0603665K1%100PPM/KKP20 |
D1106030B6653FBN | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 665000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603665KFKEAC vs D1106030B6653FBN |
AF0603FR-13665KL | Fixed Resistor, 0.1W, 665000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603665KFKEAC vs AF0603FR-13665KL |
RM06FTN6653 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW0603665KFKEAC vs RM06FTN6653 |