CRCW0603825KFKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0603825KFKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0603825KFKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 52K8745
Newark Res, Thick Film, 825K, 1%, 0.1W, 0603, Resistance:825Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603825KFKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.0180
$0.0180 Buy Now
DISTI # 42K4034
Newark Res, Thick Film, 825K, 1%, 0.1W, 0603, Reel, Resistance:825Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0603825KFKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0050
$0.0050 Buy Now
DISTI # CRCW0603825KFKEA
Avnet Americas D11/CRCW0603 100 825K 1% ET1 e3 - Tape and Reel (Alt: CRCW0603825KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 35000
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 20,000 $0.0019
  • 30,000 $0.0018
  • 40,000 $0.0018
$0.0018 / $0.0020 Buy Now
DISTI # 71-CRCW0603-825K-E3
Mouser Electronics Thick Film Resistors - SMD 1/10watt 825Kohms 1% RoHS: Compliant 17850
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 5,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics CRCW Series 0603 0.1 W 825 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel 15000
Reel
  • 5,000 $0.0029
  • 20,000 $0.0028
  • 75,000 $0.0027
  • 125,000 $0.0026
  • 250,000 $0.0025
$0.0025 / $0.0029 Buy Now
Bristol Electronics   6937
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 825000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 5480
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 825000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 2585
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 825000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 1560
  • 1 $0.2200
  • 58 $0.0990
  • 506 $0.0660
$0.0660 / $0.2200 Buy Now
DISTI # CRCW0603825KFKEA
TTI Thick Film Resistors - SMD 1/10watt 825Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 55000
In Stock
  • 5,000 $0.0040
  • 10,000 $0.0029
  • 20,000 $0.0029
  • 30,000 $0.0028
  • 50,000 $0.0027
  • 75,000 $0.0027
  • 125,000 $0.0026
$0.0026 / $0.0040 Buy Now
DISTI # CRCW0603825KFKEA
Avnet Abacus SMD Chip Resistor, 825 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW0603825KFKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 4500
  • 1 $0.0800
  • 100 $0.0600
  • 1,000 $0.0500
$0.0500 / $0.0800 Buy Now

CAD Models for CRCW0603825KFKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0603825KFKEA by Vishay Intertechnologies

CRCW0603825KFKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
825000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW0603825KFKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0603825KFKEA

This table gives cross-reference parts and alternative options found for CRCW0603825KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603825KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-03FL7--825K- Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SRT Resistor Technology Gmbh CRCW0603825KFKEA vs CR-03FL7--825K-
WR06X8253FGL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation CRCW0603825KFKEA vs WR06X8253FGL
NRC-AS06F8253TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CRCW0603825KFKEA vs NRC-AS06F8253TRF
ADF0603825K1%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CRCW0603825KFKEA vs ADF0603825K1%100PPM/KKP20
CR0603-16W-8253FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 825000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CRCW0603825KFKEA vs CR0603-16W-8253FPT-13
RK73H1JRTBK8253F RES,SMT,THICK FILM,825K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE KOA Corporation CRCW0603825KFKEA vs RK73H1JRTBK8253F
RK73H1JLTP8253F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW0603825KFKEA vs RK73H1JLTP8253F
RK73H1JLTD8253F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW0603825KFKEA vs RK73H1JLTD8253F
WR06X8253FTLJ Fixed Resistor, 0.1W, 825000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRCW0603825KFKEA vs WR06X8253FTLJ
RK73H1JRTBK8253F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc CRCW0603825KFKEA vs RK73H1JRTBK8253F

Related Parts for CRCW0603825KFKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603825KFKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603825KFKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0603825KFKEA would you like to use for your alert(s)?
  • Please alert me when CRCW0603825KFKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0603825KFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603825KFKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0603825KFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603825KFKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603825KFKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: