Part Details for CRCW06038R20JNEBC by Vishay Intertechnologies
Overview of CRCW06038R20JNEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06038R20JNEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3171
|
Newark | D11/Crcw0603-C 200 8R2 5% Et5 E3 Rohs Compliant: Yes |Vishay CRCW06038R20JNEBC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW06038R20JNEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 8.2 Ohm 5% 0.1 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW06038R20JNEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0019 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW06038R20JNEBC
CRCW06038R20JNEBC CAD Models
CRCW06038R20JNEBC Part Data Attributes
|
CRCW06038R20JNEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06038R20JNEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06038R20JNEBC
This table gives cross-reference parts and alternative options found for CRCW06038R20JNEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06038R20JNEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT038R2JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06038R20JNEBC vs RTT038R2JTP |
RMC16-8R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06038R20JNEBC vs RMC16-8R2JB |
CRCW06038R2J200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW06038R20JNEBC vs CRCW06038R2J200RT5-E3 |
RCG06038R20JNEL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06038R20JNEBC vs RCG06038R20JNEL |
CRCW06038R2JRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW06038R20JNEBC vs CRCW06038R2JRT1-PB |
232270281828 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06038R20JNEBC vs 232270281828 |
RTT038R2JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06038R20JNEBC vs RTT038R2JP4 |
RTT038R2JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06038R20JNEBC vs RTT038R2JBA |
CRCW06038R2J200RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06038R20JNEBC vs CRCW06038R2J200RT1 |
AF0603JR-078R2L | Fixed Resistor, 0.1W, 8.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06038R20JNEBC vs AF0603JR-078R2L |