-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7240
|
Newark | Crcw0805-Hp 200 100K 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0805100KJNEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0440 | Buy Now |
DISTI #
CRCW0805100KJNEAHP
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW0805100KJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0298 | Buy Now |
DISTI #
71-CRCW0805100KJNEAH
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 100Kohms 5% High Power AEC-Q200 RoHS: Compliant | 13382 |
|
$0.0230 / $0.1900 | Buy Now |
|
Future Electronics | 0805 100K Ohms 5% High Power Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0211 / $0.0237 | Buy Now |
DISTI #
CRCW0805100KJNEAHP
|
TTI | Thick Film Resistors - SMD 1/2watt 100Kohms 5% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0200 / $0.0241 | Buy Now |
DISTI #
CRCW0805100KJNEAHP
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW0805100KJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0298 | Buy Now |
DISTI #
CRCW0805100KJNEAHP
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW0805100KJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0298 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 162500 |
|
RFQ | |
DISTI #
CRCW0805100KJNEAHP
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW0805100KJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 6000 |
|
$0.0235 / $0.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0805100KJNEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805100KJNEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW0805100KJNEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805100KJNEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805100KJNECHP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0805100KJNEAHP vs CRCW0805100KJNECHP |