-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J8213
|
Newark | Res, Thick Film, 10K, 5%, 0.125W, 0805, Reel, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080510K0JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 165000 |
|
$0.0040 | Buy Now |
DISTI #
61M5433
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 10 Kohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Vishay CRCW080510K0JNEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31685 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
52K9797
|
Newark | Res, Thick Film, 10K, 5%, 0.125W, 0805, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW080510K0JNEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5175 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
96Y9132
|
Newark | Res, 10K, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:10Kohm, Product Range:Crcw E3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Vishay CRCW080510K0JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW080510K0JNEA
|
Avnet Americas | D12/CRCW0805 200 10K 5% ET1 e3 - Tape and Reel (Alt: CRCW080510K0JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 680000 |
|
$0.0031 | Buy Now |
DISTI #
10J8213
|
Avnet Americas | D12/CRCW0805 200 10K 5% ET1 e3 - Tape and Reel (Alt: 10J8213) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 4 Days Container: Reel | 155000 Partner Stock |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
52K9797
|
Avnet Americas | D12/CRCW0805 200 10K 5% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 52K9797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 5175 Partner Stock |
|
$0.0120 / $0.0190 | Buy Now |
DISTI #
71-CRCW0805J-10K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 10Kohms 5% 200ppm RoHS: Compliant | 88907 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 10 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5975000Reel |
|
$0.0037 / $0.0047 | Buy Now |
DISTI #
70352461
|
Verical | Res Thick Film 0805 10K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2331 | Americas - 55000 |
|
$0.0039 / $0.0064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW080510K0JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080510K0JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW080510K0JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080510K0JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-103JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | VENKEL LTD | CRCW080510K0JNEA vs CR0805-8W-103JSNT |
CR0805AJW-103EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRCW080510K0JNEA vs CR0805AJW-103EAS |
CR0805-8W-103JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW080510K0JNEA vs CR0805-8W-103JSNT-13 |
CR21TR103J | RES,SMT,THICK FILM,10K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Akahane Electronics Ind Corp | CRCW080510K0JNEA vs CR21TR103J |
RCG080510K0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW080510K0JNEA vs RCG080510K0JNEA |
RCA080510K0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW080510K0JNEA vs RCA080510K0JNEAIF |
WCR0805LF-103-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW080510K0JNEA vs WCR0805LF-103-J-P-LT |
RK73A2ATTDD103J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW080510K0JNEA vs RK73A2ATTDD103J |
WR08X103JTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW080510K0JNEA vs WR08X103JTR |
RK73A2ALTE103J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080510K0JNEA vs RK73A2ALTE103J |