-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J1362
|
Newark | Res, Thick Film, 10K, 5%, 0.125W, 0805, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW080510K0JNEB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13990 |
|
$0.0060 | Buy Now |
DISTI #
69AK8298
|
Newark | Res, 10K, 5%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Vishay CRCW080510K0JNEB Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
83R8240
|
Newark | Res, Thick Film, 10K, 5%, 0.125W, 0805, Reel, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080510K0JNEB Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW080510K0JNEB
|
TTI | Thick Film Resistors - SMD 1/8watt 10Kohms 5% 200ppm pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0040 | Buy Now |
DISTI #
CRCW080510K0JNEB
|
Avnet Americas | Res Thick Film 0805 10K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW080510K0JNEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 510000 |
|
RFQ | |
DISTI #
CRCW080510K0JNEB
|
Avnet Americas | Res Thick Film 0805 10K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW080510K0JNEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 510000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6500 |
|
$0.1500 / $0.2300 | Buy Now |
DISTI #
4139750
|
element14 Asia-Pacific | RES, 10K, 5%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 19520 |
|
$0.0081 / $0.0221 | Buy Now |
DISTI #
4139750RL
|
element14 Asia-Pacific | RES, 10K, 5%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 19520 |
|
$0.0081 / $0.0118 | Buy Now |
DISTI #
4164542
|
element14 Asia-Pacific | RES, 10K, 5%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 20000 |
|
$0.0081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW080510K0JNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080510K0JNEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW080510K0JNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080510K0JNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080510K0JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW080510K0JNEB vs CRCW080510K0JNECIF |
RK73B2AXTDD103J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080510K0JNEB vs RK73B2AXTDD103J |
RK73B2AGTEB103J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080510K0JNEB vs RK73B2AGTEB103J |
RMS10R-10K-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | CRCW080510K0JNEB vs RMS10R-10K-J |
RK73B2AXTED103J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080510K0JNEB vs RK73B2AXTED103J |
NRCP10J103TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CRCW080510K0JNEB vs NRCP10J103TRF |
CR0805AJW-103EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRCW080510K0JNEB vs CR0805AJW-103EAS |
RK73B2AGTPD103J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080510K0JNEB vs RK73B2AGTPD103J |
RCA080510K0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW080510K0JNEB vs RCA080510K0JNEAIF |
RC0805J103 | RES,SMT,THICK FILM,10K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Synton-Tech Corp | CRCW080510K0JNEB vs RC0805J103 |