-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4725
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 10 Ohm, 125 Mw, 5%, 150 V Rohs Compliant: Yes |Vishay CRCW080510R0JNEAIF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9930 |
|
$0.1600 / $0.2540 | Buy Now |
DISTI #
97M4518
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 10 Ohm, 125 Mw, 5%, 150 V Rohs Compliant: Yes |Vishay CRCW080510R0JNEAIF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1190 | Buy Now |
DISTI #
CRCW080510R0JNEAIF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW080510R0JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0749 / $0.0816 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0836 / $0.0929 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1066 / $0.5330 | Buy Now | |
DISTI #
CRCW080510R0JNEAIF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW080510R0JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
CRCW080510R0JNEAIF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW080510R0JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
CRCW080510R0JNEAIF
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, Pulse Proof (Alt: CRCW080510R0JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW080510R0JNEAIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080510R0JNEAIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW080510R0JNEAIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080510R0JNEAIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12/CRCW0805-IF20010R5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CRCW080510R0JNEAIF vs D12/CRCW0805-IF20010R5%ET1E3 |
RK73B2ATTPD100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW080510R0JNEAIF vs RK73B2ATTPD100J |
TSR6GTJ100V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | CRCW080510R0JNEAIF vs TSR6GTJ100V |
CRCW080510R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW080510R0JNEAIF vs CRCW080510R0JNEBC |
PWR10J10R0TFW | Fixed Resistor, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CRCW080510R0JNEAIF vs PWR10J10R0TFW |
RK73A2ALBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080510R0JNEAIF vs RK73A2ALBK100J |
9C08052A10R0JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CRCW080510R0JNEAIF vs 9C08052A10R0JLAFT |
RK73A2ATBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080510R0JNEAIF vs RK73A2ATBK100J |
RK73B2AXTD100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080510R0JNEAIF vs RK73B2AXTD100J |
FWF05JW-100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080510R0JNEAIF vs FWF05JW-100 |