-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0251
|
Newark | Res, 180R, 1%, 0.5W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:180Ohm, Product Range:Crcw-Hp E3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± Rohs Compliant: Yes |Vishay CRCW0805180RFKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
41R4746
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 180 Ohm, 500 Mw, 1%, 150 V Rohs Compliant: Yes |Vishay CRCW0805180RFKEAHP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25715 |
|
$0.0640 / $0.0740 | Buy Now |
DISTI #
24T7251
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 180 Ohm, 500 Mw, 1%, 150 V Rohs Compliant: Yes |Vishay CRCW0805180RFKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
CRCW0805180RFKEAHP
|
Avnet Americas | SMD Chip Resistor, 180 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW0805180RFKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
71-CRCW0805180RFKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 180ohms 1% High Power AEC-Q200 RoHS: Compliant | 20733 |
|
$0.0220 / $0.1800 | Buy Now |
DISTI #
V36:1790_09537838
|
Arrow Electronics | Res Thick Film 0805 180 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2314 | Americas - 5000 |
|
$0.0184 / $0.0217 | Buy Now |
DISTI #
V72:2272_09537838
|
Arrow Electronics | Res Thick Film 0805 180 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1939 Container: Cut Strips | Americas - 2 |
|
$0.0219 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0212 / $0.0237 | Buy Now |
DISTI #
69065106
|
Verical | Res Thick Film 0805 180 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1296 Package Multiple: 1 Date Code: 2219 | Americas - 7580 |
|
$0.0228 / $0.0241 | Buy Now |
DISTI #
67585423
|
Verical | Res Thick Film 0805 180 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2314 | Americas - 5000 |
|
$0.0217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0805180RFKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805180RFKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW0805180RFKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805180RFKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0805180RFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW0805180RFKEAHP vs RCA0805180RFKEAHP |