Part Details for CRCW08051K00FKEAHP. by Vishay Intertechnologies
Overview of CRCW08051K00FKEAHP. by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08051K00FKEAHP.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4710
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 1 Kohm, 500 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW08051K00FKEAHP. Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44610 |
|
$0.0420 / $0.1870 | Buy Now |
DISTI #
27AC2276
|
Newark | Res, Thick Film, 1K, 1%, 0.33W, 0805, Reel, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW08051K00FKEAHP. Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 | Buy Now |
DISTI #
CRCW08051K00FKEAHP.
|
TTI | Thick Film Resistors - SMD 1K OHM 1% 1/2W 100PPM pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Cut Tape |
Americas - 0 Limited Supply - Call TTI |
|
$0.0540 | Buy Now |
DISTI #
1738959RL
|
element14 Asia-Pacific | RES, 1K, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 44610 |
|
$0.0428 / $0.0569 | Buy Now |
DISTI #
1738959
|
element14 Asia-Pacific | RES, 1K, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 44610 |
|
$0.0428 / $0.1034 | Buy Now |
DISTI #
2693137
|
element14 Asia-Pacific | RES, 1K, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0295 / $0.0414 | Buy Now |
DISTI #
1738959
|
Farnell | RES, 1K, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 44610 |
|
$0.0413 / $0.1036 | Buy Now |
DISTI #
1738959RL
|
Farnell | RES, 1K, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 44610 |
|
$0.0413 / $0.0552 | Buy Now |
DISTI #
2693137
|
Farnell | RES, 1K, 1%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0406 | Buy Now |