-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0805 22.6K Ohm 1% 1/8W ±100ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-22.6KCCT-ND
|
DigiKey | RES SMD 22.6K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8200 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
70204040
|
RS | Resistor, Thick Film, 22.6 Kilohms, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC, TR | Vishay Dale CRCW080522K6FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 | RFQ |
|
Bristol Electronics | 2983 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100PPM, 22600OHM, SURFACE MOUNT, 0805 | 14411 |
|
$0.0053 / $0.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy