CRCW0805261KFKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0805261KFKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0805261KFKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53K0063
Newark Res, Thick Film, 261K, 1%, 0.125W, 0805, Resistance:261Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0805261KFKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1305
  • 1 $0.0020
  • 25 $0.0020
  • 50 $0.0020
  • 100 $0.0020
$0.0020 Buy Now
DISTI # 37AH9642
Newark D12/Crcw0805 100 261K 1% Et1 E3 |Vishay CRCW0805261KFKEA RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0080
$0.0080 Buy Now
DISTI # 53K0064
Newark Res, Thick Film, 261K, 1%, 0.125W, 0805, Reel, Resistance:261Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0805261KFKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0070
$0.0070 Buy Now
DISTI # 53K0063
Avnet Americas D12/CRCW0805 100 261K 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 53K0063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 1305 Partner Stock
  • 1 $0.0180
$0.0180 Buy Now
DISTI # CRCW0805261KFKEA
Avnet Americas D12/CRCW0805 100 261K 1% ET1 e3 - Tape and Reel (Alt: CRCW0805261KFKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0180
$0.0180 Buy Now
DISTI # 71-CRCW0805261KFKEA
Mouser Electronics Thick Film Resistors - SMD 1/8watt 261Kohms 1% RoHS: Compliant 19922
  • 1 $0.1000
  • 10 $0.0250
  • 100 $0.0150
  • 1,000 $0.0120
  • 5,000 $0.0090
  • 10,000 $0.0080
  • 25,000 $0.0070
  • 50,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 20,000 $0.0044
$0.0044 Buy Now
DISTI # 63291207
Verical Res Thick Film 0805 261K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 313 Package Multiple: 1 Date Code: 2231 Americas - 8619
  • 313 $0.0499
  • 500 $0.0496
  • 1,000 $0.0493
  • 3,000 $0.0491
  • 6,000 $0.0488
$0.0488 / $0.0499 Buy Now
DISTI # 67375604
Verical Res Thick Film 0805 261K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2231 Americas - 5000
  • 5,000 $0.0483
$0.0483 Buy Now
Bristol Electronics   4797
RFQ
Quest Components   3837
  • 1 $0.0210
  • 239 $0.0140
  • 1,430 $0.0070
$0.0070 / $0.0210 Buy Now
DISTI # CRCW0805261KFKEA
TTI Thick Film Resistors - SMD 1/8watt 261Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 25000
In Stock
  • 5,000 $0.0089
  • 10,000 $0.0079
  • 25,000 $0.0069
  • 50,000 $0.0050
$0.0050 / $0.0089 Buy Now
DISTI # SMC-CRCW0805261KFKEA
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 5000
RFQ
DISTI # CRCW0805261KFKEA
Avnet Abacus SMD Chip Resistor, 261 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW0805261KFKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700293061
Chip1Stop Surface Mount Resistor RoHS: Compliant 8619
  • 25 $0.0504
  • 100 $0.0502
  • 250 $0.0499
  • 500 $0.0496
  • 1,000 $0.0493
  • 3,000 $0.0491
  • 6,000 $0.0488
$0.0488 / $0.0504 Buy Now
DISTI # C1S803601165138
Chip1Stop Res Thick Film 0805 261K Ohm 1% 1/8W ±100ppm/℃ Molded SMD Paper T/R RoHS: Compliant 5000
  • 5,000 $0.0483
$0.0483 Buy Now

CAD Models for CRCW0805261KFKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0805261KFKEA by Vishay Intertechnologies

CRCW0805261KFKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
261000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW0805261KFKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0805261KFKEA

This table gives cross-reference parts and alternative options found for CRCW0805261KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805261KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCF0805FT261K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRCW0805261KFKEA vs RMCF0805FT261K
NRC-AS10F2613TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp CRCW0805261KFKEA vs NRC-AS10F2613TRF
RC0805FR-13261KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW0805261KFKEA vs RC0805FR-13261KL
CRCW0805261KFKTC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW0805261KFKEA vs CRCW0805261KFKTC
RMCS0805FT261K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW0805261KFKEA vs RMCS0805FT261K
CRCW0805261KFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW0805261KFKEA vs CRCW0805261KFKEBC
NRC10F2613TR10F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CRCW0805261KFKEA vs NRC10F2613TR10F
RC0805FR-07261KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW0805261KFKEA vs RC0805FR-07261KL
RC0805FR-10261KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW0805261KFKEA vs RC0805FR-10261KL
RC2012F2613CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CRCW0805261KFKEA vs RC2012F2613CS

Related Parts for CRCW0805261KFKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0805261KFKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0805261KFKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0805261KFKEA would you like to use for your alert(s)?
  • Please alert me when CRCW0805261KFKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0805261KFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0805261KFKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0805261KFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0805261KFKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0805261KFKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: