Part Details for CRCW08052M70MKEATR by Vishay Intertechnologies
Overview of CRCW08052M70MKEATR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08052M70MKEATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08052M70MKEATR
|
Avnet Americas | Resistor Trimmable Thick Film 0805 2.7M Ohm 20% 1/8W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: CRCW08052M70MKEATR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0321 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0313 | Buy Now |
Part Details for CRCW08052M70MKEATR
CRCW08052M70MKEATR CAD Models
CRCW08052M70MKEATR Part Data Attributes
|
CRCW08052M70MKEATR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08052M70MKEATR
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V):150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08052M70MKEATR
This table gives cross-reference parts and alternative options found for CRCW08052M70MKEATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08052M70MKEATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12/CRCW0805-TR1002M720%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 20% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08052M70MKEATR vs D12/CRCW0805-TR1002M720%ET1E3 |