-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3902
|
Newark | D12/Crcw0805-C 100 2R0 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08052R00FKEAC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
CRCW08052R00FKEAC
|
Avnet Americas | D12/CRCW0805-C 100 2R0 1% ET1 e3 - Tape and Reel (Alt: CRCW08052R00FKEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
71-CRCW08052R00FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 2ohms 1% Commercial Use RoHS: Compliant | 13853 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0141 | Buy Now |
DISTI #
CRCW08052R00FKEAC
|
TTI | Thick Film Resistors - SMD 1/8Watt 2ohms 1% Commercial Use pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0150 / $0.0156 | Buy Now |
DISTI #
C1S803605723310
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1 |
|
$0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08052R00FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08052R00FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW08052R00FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08052R00FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08052R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08052R00FKEAC vs CDF08052R1%100PPM/KNP5 |
RCG08051002R1%EB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08052R00FKEAC vs RCG08051002R1%EB |
RCA08052R00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08052R00FKEAC vs RCA08052R00FKEA |
RC2012F2R0ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | CRCW08052R00FKEAC vs RC2012F2R0ES |
ADF08052R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08052R00FKEAC vs ADF08052R1%100PPM/KKP5 |
RC2012F2R00CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08052R00FKEAC vs RC2012F2R00CS |
CDF08052R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08052R00FKEAC vs CDF08052R1%100PPM/KNP10 |
CRCW08052R00FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08052R00FKEAC vs CRCW08052R00FKEC |
RC2012F2R00ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08052R00FKEAC vs RC2012F2R00ES |
CRCW08052R00FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW08052R00FKEAC vs CRCW08052R00FKTA |