Part Details for CRCW0805348KFKEAC by Vishay Intertechnologies
Overview of CRCW0805348KFKEAC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805348KFKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0805348KFKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0805 Size 348K Ohm 1% 0.125 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW0805348KFKEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0044 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 | 0 |
|
$0.0031 | Buy Now |
Part Details for CRCW0805348KFKEAC
CRCW0805348KFKEAC CAD Models
CRCW0805348KFKEAC Part Data Attributes:
|
CRCW0805348KFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805348KFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW0805348KFKEAC
This table gives cross-reference parts and alternative options found for CRCW0805348KFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805348KFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FLF--348K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW0805348KFKEAC vs CR-05FLF--348K |
CR0805F348KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW0805348KFKEAC vs CR0805F348KD50 |
NMCR0805FJ348K | RES,SMT,THICK FILM,348K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CRCW0805348KFKEAC vs NMCR0805FJ348K |
RK73H2AXBK3483F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805348KFKEAC vs RK73H2AXBK3483F |
RMC-103483FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | CRCW0805348KFKEAC vs RMC-103483FR |
RTT053483FTP | RES,SMT,THICK FILM,348K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Ralec | CRCW0805348KFKEAC vs RTT053483FTP |
RK73H2AXTED3483F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805348KFKEAC vs RK73H2AXTED3483F |
MC0805-3483-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW0805348KFKEAC vs MC0805-3483-FBW |
FWF05FW-3483 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805348KFKEAC vs FWF05FW-3483 |
RCA0805348K1%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW0805348KFKEAC vs RCA0805348K1%100ET6E3 |