-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H5214
|
Newark | Resistor, metal Glaze,43Kohms,150Wv,5+/-% Tol,-200,200Ppm-Tc,0805-Case Rohs Compliant: Yes |Vishay CRCW080543K0JNEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
89M6817
|
Newark | Res, Thick Film, 43K, 5%, 0.125W, 0805, Resistance:43Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW080543K0JNEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
CRCW080543K0JNEA
|
Avnet Americas | Res Thick Film 0805 43K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW080543K0JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0033 / $0.0042 | Buy Now |
DISTI #
71-CRCW080543K0JNEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 43Kohms 5% RoHS: Compliant | 19419 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_09198759
|
Arrow Electronics | Res Thick Film 0805 43K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1901 Container: Cut Strips | Americas - 96 |
|
$0.0141 / $0.0430 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 43 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0034 / $0.0041 | Buy Now |
DISTI #
C1S803605093927
|
Chip1Stop | Res Thick Film 0805 43K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 10000 |
|
$0.0017 / $0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW080543K0JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080543K0JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW080543K0JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080543K0JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-433-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW080543K0JNEA vs MC0805-433-JBW |
TSR6GTJ433V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | CRCW080543K0JNEA vs TSR6GTJ433V |
CRCW080543K0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW080543K0JNEA vs CRCW080543K0JNEBC |
RK73B2ATTPD433J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW080543K0JNEA vs RK73B2ATTPD433J |
RK73A2ATBK433J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080543K0JNEA vs RK73A2ATBK433J |
FWF05JV-433 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080543K0JNEA vs FWF05JV-433 |
WCR-WCR0805LF-433-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW080543K0JNEA vs WCR-WCR0805LF-433-J-P-LT |
CR0805-10W-433JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW080543K0JNEA vs CR0805-10W-433JPT-13 |
TSR6LJ433V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CRCW080543K0JNEA vs TSR6LJ433V |
SR0805JR-1043KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CRCW080543K0JNEA vs SR0805JR-1043KL |