Part Details for CRCW08055M90FKEAC by Vishay Intertechnologies
Overview of CRCW08055M90FKEAC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08055M90FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC4587
|
Newark | D12/Crcw0805-C 100 5M9 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08055M90FKEAC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW08055M90FKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0805 Size 5.9M Ohm 1% 0.125 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW08055M90FKEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0044 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0035 | Buy Now |
Part Details for CRCW08055M90FKEAC
CRCW08055M90FKEAC CAD Models
CRCW08055M90FKEAC Part Data Attributes
|
CRCW08055M90FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08055M90FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08055M90FKEAC
This table gives cross-reference parts and alternative options found for CRCW08055M90FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08055M90FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W5904FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW08055M90FKEAC vs WR08W5904FTL |
CRCW08055M90FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08055M90FKEAC vs CRCW08055M90FKTBBC |
FCF05FV-5904 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08055M90FKEAC vs FCF05FV-5904 |
CDF08055M91%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08055M90FKEAC vs CDF08055M91%100PPM/KNP10 |
232273465905 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08055M90FKEAC vs 232273465905 |
CR0805-10W-5904FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW08055M90FKEAC vs CR0805-10W-5904FPT-13 |
CRCW08055M90FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08055M90FKEAC vs CRCW08055M90FKEBC |
AR0805FR-075M9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08055M90FKEAC vs AR0805FR-075M9 |
9C08052A5904FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRCW08055M90FKEAC vs 9C08052A5904FKPFT |
BCTS000805-5904FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CRCW08055M90FKEAC vs BCTS000805-5904FTP |