Part Details for CRCW08057K15DHEAP by Vishay Intertechnologies
Overview of CRCW08057K15DHEAP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08057K15DHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08057K15DHEAP
|
Avnet Americas | D12/CRCW0805-P 50 7K15 0.5% ET1 e3 - Tape and Reel (Alt: CRCW08057K15DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0275 | Buy Now |
DISTI #
CRCW08057K15DHEAP
|
Avnet Abacus | SMD Chip Resistor, 7.15 kOhm, � 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Semi Precision (Alt: CRCW08057K15DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW08057K15DHEAP
CRCW08057K15DHEAP CAD Models
CRCW08057K15DHEAP Part Data Attributes
|
CRCW08057K15DHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08057K15DHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08057K15DHEAP
This table gives cross-reference parts and alternative options found for CRCW08057K15DHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08057K15DHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805DRE077K15L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08057K15DHEAP vs AC0805DRE077K15L |
FCF05DS-7151P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08057K15DHEAP vs FCF05DS-7151P |
FCF05DW-7151P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08057K15DHEAP vs FCF05DW-7151P |
RK73G2ATBK7151D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW08057K15DHEAP vs RK73G2ATBK7151D |
RK73G2ATTD7151D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW08057K15DHEAP vs RK73G2ATTD7151D |
RK73G2ALTPD7151D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW08057K15DHEAP vs RK73G2ALTPD7151D |
RE0805DRE107K15L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW08057K15DHEAP vs RE0805DRE107K15L |
ADF08057K150.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08057K15DHEAP vs ADF08057K150.5%50PPM/KKP10 |
RK73G2ATTP7151D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW08057K15DHEAP vs RK73G2ATTP7151D |
TSR6UTD7151V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CRCW08057K15DHEAP vs TSR6UTD7151V |