Part Details for CRCW08057K32FKEAC by Vishay Intertechnologies
Overview of CRCW08057K32FKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08057K32FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC4829
|
Newark | D12/Crcw0805-C 100 7K32 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08057K32FKEAC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
CRCW08057K32FKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0805 Size 7.32K Ohm 1% 0.125 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW08057K32FKEAC) Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0044 | Buy Now |
DISTI #
71-CRCW08057K32FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 7.32Kohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0050 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0035 | Buy Now |
Part Details for CRCW08057K32FKEAC
CRCW08057K32FKEAC CAD Models
CRCW08057K32FKEAC Part Data Attributes
|
CRCW08057K32FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08057K32FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08057K32FKEAC
This table gives cross-reference parts and alternative options found for CRCW08057K32FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08057K32FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-107K32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW08057K32FKEAC vs RC0805FR-107K32 |
CDF08057K321%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08057K32FKEAC vs CDF08057K321%100PPM/KNP10 |
CAS10F7321CT | Fixed Resistor, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CRCW08057K32FKEAC vs CAS10F7321CT |
CR21TR7321F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | CRCW08057K32FKEAC vs CR21TR7321F |
RM10F7321CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CRCW08057K32FKEAC vs RM10F7321CTDK |
MC0805-7321-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW08057K32FKEAC vs MC0805-7321-FB |
RMNW20K7321FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CRCW08057K32FKEAC vs RMNW20K7321FB |
9C08052A7321FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | CRCW08057K32FKEAC vs 9C08052A7321FKAFT |
MC0805-7321-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW08057K32FKEAC vs MC0805-7321-FTQ |
FCF05FT-7321-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08057K32FKEAC vs FCF05FT-7321-W |