Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
1 listing
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
541-CRCW08059K09FKEAHPCT-ND
|
DigiKey
|
RES SMD 9.09K OHM 1% 1/2W 0805
Min Qty:
1
Lead time:
14 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
8947 In Stock
|
-
1
$0.2000
-
10
$0.1060
-
50
$0.0724
-
100
$0.0624
-
500
$0.0458
-
1,000
$0.0406
-
5,000
$0.0323
-
10,000
$0.0297
-
15,000
$0.0284
-
25,000
$0.0269
-
35,000
$0.0261
-
50,000
$0.0253
-
125,000
$0.0236
-
250,000
$0.0226
|
$0.0226 / $0.2000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Vishay Dale
RES 9.09K OHM .33W 1% 0805 SMD
VS
-