-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW120610M0DHEAP
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW120610M0DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
DISTI #
71-CRCW120610M0DHEAP
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 10Mohm .5% RoHS: Compliant | 5622 |
|
$0.0500 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
DISTI #
CRCW120610M0DHEAP
|
TTI | Thick Film Resistors - SMD 1/4W 10Mohm .5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0500 / $0.0530 | Buy Now |
DISTI #
CRCW120610M0DHEAP
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW120610M0DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
DISTI #
CRCW120610M0DHEAP
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW120610M0DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
DISTI #
CRCW120610M0DHEAP
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision (Alt: CRCW120610M0DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW120610M0DHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120610M0DHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW120610M0DHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120610M0DHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS73G2BTTD1005D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120610M0DHEAP vs RS73G2BTTD1005D |
CR-06DEF---10M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW120610M0DHEAP vs CR-06DEF---10M |
CRCW120610M0DHTAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW120610M0DHEAP vs CRCW120610M0DHTAP |
CPG1206D10M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | CRCW120610M0DHEAP vs CPG1206D10M |