Part Details for CRCW120618K0MKTCTR by Vishay Intertechnologies
Overview of CRCW120618K0MKTCTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW120618K0MKTCTR
CRCW120618K0MKTCTR CAD Models
CRCW120618K0MKTCTR Part Data Attributes
|
CRCW120618K0MKTCTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120618K0MKTCTR
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120618K0MKTCTR
This table gives cross-reference parts and alternative options found for CRCW120618K0MKTCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120618K0MKTCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K183MBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW120618K0MKTCTR vs RS06K183MBL |
RS06K183MB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW120618K0MKTCTR vs RS06K183MB |
RS06K183MC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW120618K0MKTCTR vs RS06K183MC |
RPC1206MG18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW120618K0MKTCTR vs RPC1206MG18K0 |
RS06K183MCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW120618K0MKTCTR vs RS06K183MCL |
RS06K183MT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW120618K0MKTCTR vs RS06K183MT |
RS06K183MTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW120618K0MKTCTR vs RS06K183MTG |
RS06K183MTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW120618K0MKTCTR vs RS06K183MTL |