-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3086
|
Newark | Res, 1.6Ohm, Aec-Q200, 0.25W, 1206 Rohs Compliant: Yes |Vishay CRCW12061R60FKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3860 |
|
$0.0330 / $0.0610 | Buy Now |
DISTI #
97AH8408
|
Newark | D25/Crcw1206 100 1R6 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12061R60FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 75000 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
47P3789
|
Newark | D25/Crcw1206 100 1R6 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12061R60FKEA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
CRCW12061R60FKEA
|
Avnet Americas | SMD Chip Resistor, 1.6 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12061R60FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0283 | Buy Now |
DISTI #
71-CRCW12061R60FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1.6ohms 1% 100ppm RoHS: Compliant | 10890 |
|
$0.0090 / $0.1200 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 1.6 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0118 / $0.0136 | Buy Now |
DISTI #
CRCW12061R60FKEA
|
Avnet Americas | SMD Chip Resistor, 1.6 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12061R60FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0283 | Buy Now |
DISTI #
CRCW12061R60FKEA
|
Avnet Americas | SMD Chip Resistor, 1.6 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12061R60FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0283 | Buy Now |
DISTI #
CRCW12061R60FKEA
|
Avnet Abacus | SMD Chip Resistor, 1.6 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW12061R60FKEA) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CRCW12061R60FKEA
|
Avnet Asia | SMD Chip Resistor, 1.6 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW12061R60FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0299 / $0.0337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12061R60FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061R60FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12061R60FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12061R60FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F1R6AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | CRCW12061R60FKEA vs RC3216F1R6AS |
RC3216F1R6ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | CRCW12061R60FKEA vs RC3216F1R6ES |
CRCW12061R60FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRCW12061R60FKEA vs CRCW12061R60FKTABC |
CRCW12061R60FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12061R60FKEA vs CRCW12061R60FKEAC |