-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC5677
|
Newark | D25/Crcw1206-C 200 2R4 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12062R40JNEAC Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
CRCW12062R40JNEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 1206 Size 2.4 Ohm 5% 0.25 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW12062R40JNEAC) Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0052 | Buy Now |
DISTI #
71-CRCW12062R40JNEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/4Watt 2.4ohms 5% Commercial Use RoHS: Compliant | 0 |
|
$0.0080 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12062R40JNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12062R40JNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12062R40JNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12062R40JNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BLTDD2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12062R40JNEAC vs SG73S2BLTDD2R4J |
AR1206JR-072R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CRCW12062R40JNEAC vs AR1206JR-072R4L |
SG73S2BTTDD2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12062R40JNEAC vs SG73S2BTTDD2R4J |
CRCW12062R40JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW12062R40JNEAC vs CRCW12062R40JNECIF |
RCG12062002R45%EA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | CRCW12062R40JNEAC vs RCG12062002R45%EA |
RK73B2BRTTDB2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12062R40JNEAC vs RK73B2BRTTDB2R4J |
CAS12J2R4CT | Fixed Resistor, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CRCW12062R40JNEAC vs CAS12J2R4CT |
RM73B2BTED2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12062R40JNEAC vs RM73B2BTED2R4J |
RM73B2BTDD2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12062R40JNEAC vs RM73B2BTDD2R4J |
FWF06JV-2R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12062R40JNEAC vs FWF06JV-2R4 |