Part Details for CRCW12068M66FKEBC by Vishay Intertechnologies
Overview of CRCW12068M66FKEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12068M66FKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6701
|
Newark | D25/Crcw1206-C 100 8M66 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW12068M66FKEBC Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW12068M66FKEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 1206 Size 8.66M Ohm 1% 0.25 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW12068M66FKEBC) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0062 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0050 | Buy Now |
Part Details for CRCW12068M66FKEBC
CRCW12068M66FKEBC CAD Models
CRCW12068M66FKEBC Part Data Attributes
|
CRCW12068M66FKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12068M66FKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8660000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12068M66FKEBC
This table gives cross-reference parts and alternative options found for CRCW12068M66FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12068M66FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12W8664FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12068M66FKEBC vs WR12W8664FTL |
CRCW12068M66FKECC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12068M66FKEBC vs CRCW12068M66FKECC |
232272488665 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12068M66FKEBC vs 232272488665 |
RCA12068M66FKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12068M66FKEBC vs RCA12068M66FKEVAP |
RC1206FR-078M66 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12068M66FKEBC vs RC1206FR-078M66 |
9C12063A8664FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW12068M66FKEBC vs 9C12063A8664FKPF3 |
232272478665L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12068M66FKEBC vs 232272478665L |
CR1206F8M66P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRCW12068M66FKEBC vs CR1206F8M66P10 |
CR1206F8M66P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRCW12068M66FKEBC vs CR1206F8M66P20 |
AR1206FR-078M66L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CRCW12068M66FKEBC vs AR1206FR-078M66L |