Part Details for CRCW1210-AP1001K021%P0BV by Vishay Intertechnologies
Overview of CRCW1210-AP1001K021%P0BV by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1210-AP1001K021%P0BV
CRCW1210-AP1001K021%P0BV CAD Models
CRCW1210-AP1001K021%P0BV Part Data Attributes:
|
CRCW1210-AP1001K021%P0BV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210-AP1001K021%P0BV
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210-AP1001K021%P0BV
This table gives cross-reference parts and alternative options found for CRCW1210-AP1001K021%P0BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210-AP1001K021%P0BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-1021FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRCW1210-AP1001K021%P0BV vs BCTS001210-1021FTP |
AC1210FR-101K02L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW1210-AP1001K021%P0BV vs AC1210FR-101K02L |
RK73H2ELTED1021F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210-AP1001K021%P0BV vs RK73H2ELTED1021F |
CRG1210F1K02 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CRCW1210-AP1001K021%P0BV vs CRG1210F1K02 |
WR10X1021FDLV | Fixed Resistor, 0.5W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | CRCW1210-AP1001K021%P0BV vs WR10X1021FDLV |
RMC-201021FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CRCW1210-AP1001K021%P0BV vs RMC-201021FB |
RK73H2ERTTED1021F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210-AP1001K021%P0BV vs RK73H2ERTTED1021F |
CRGCQ1210F1K02 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CRCW1210-AP1001K021%P0BV vs CRGCQ1210F1K02 |
CLF12101K021%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW1210-AP1001K021%P0BV vs CLF12101K021%100PPM/KNB16 |
RC1210FR-071K02P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW1210-AP1001K021%P0BV vs RC1210FR-071K02P |